+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF09T2A024

Contactor: 4-pole; NC x2 + NO x2; 24VAC; 9A; BF; screw terminals

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF09T2A024
TME Symbol:
BF09T2A024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V AC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
81mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight366 g
Certificates
EAN code8013975161937
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF09T2A024
0 in TME stock
Net price for quantities from 1 pcs - 63.50 USDGross price for quantities from 1 pcs - 63.50 USD
Net price for quantities from 5 pcs - 60.44 USDGross price for quantities from 5 pcs - 60.44 USD
Net price for quantities from 10 pcs - 57.37 USDGross price for quantities from 10 pcs - 57.37 USD
No. of pieces (Multiplicity: 1)