+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF11500E110

Contactor: 3-pole; NO x3; 60÷110VAC,60÷110VDC; 115A; BF; W: 75mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF11500E110
TME Symbol:
BF11500E110

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
60...110V AC, 60...110V DC
Max. operating current
115A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
75mm
Height
169.2mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight1.06 kg
Certificates
EAN code8013975241592
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF11500E110
0 in TME stock
Net price for quantities from 1 pcs - 561.33 USDGross price for quantities from 1 pcs - 561.33 USD
Net price for quantities from 5 pcs - 539.90 USDGross price for quantities from 5 pcs - 539.90 USD
Net price for quantities from 10 pcs - 518.49 USDGross price for quantities from 10 pcs - 518.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.