+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF1810A400

Contactor: 3-pole; auxiliary contacts; NO x3; 18A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF1810A400
TME Symbol:
BF1810A400

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Type of contactors accessories
auxiliary contacts
Contacts configuration
NO x3
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Gross weight367.8 g
Certificates
EAN code8013975160534
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
*
BF1810A400
0 in TME stock
Net price for quantities from 1 pcs - 59.19 USDGross price for quantities from 1 pcs - 59.19 USD
Net price for quantities from 5 pcs - 56.03 USDGross price for quantities from 5 pcs - 56.03 USD
Net price for quantities from 10 pcs - 52.90 USDGross price for quantities from 10 pcs - 52.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.