+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF18T2A04860

Contactor: 4-pole; NC x2 + NO x2; 48VAC; 18A; BF; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF18T2A04860
TME Symbol:
BF18T2A04860

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
48V AC
Max. operating current
18A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
81mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight362 g
Certificates
EAN code8013975162118
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF18T2A04860
0 in TME stock
Net price for quantities from 1 pcs - 79.31 USDGross price for quantities from 1 pcs - 79.31 USD
Net price for quantities from 5 pcs - 74.85 USDGross price for quantities from 5 pcs - 74.85 USD
Net price for quantities from 10 pcs - 70.39 USDGross price for quantities from 10 pcs - 70.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.