+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF18T2D110

Contactor: 4-pole; NC x2 + NO x2; 110VDC; 18A; BF; screw terminals

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF18T2D110
TME Symbol:
BF18T2D110

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
110V DC
Max. operating current
18A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
81mm
Insulation voltage
690V
Operating temperature
-50...70°C
Gross weight500 g
Certificates
EAN code8013975167069
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF18T2D110
0 in TME stock
Net price for quantities from 1 pcs - 101.33 USDGross price for quantities from 1 pcs - 101.33 USD
Net price for quantities from 5 pcs - 94.58 USDGross price for quantities from 5 pcs - 94.58 USD
Net price for quantities from 10 pcs - 87.82 USDGross price for quantities from 10 pcs - 87.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.