+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF23000E230

Contactor: 3-pole; NO x3; 100÷250VAC,100÷250VDC; 230A; BF; W: 105mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF23000E230
TME Symbol:
BF23000E230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
100...250V AC, 100...250V DC
Max. operating current
230A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
105mm
Height
193mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...70°C
Gross weight3.43 kg
Certificates
EAN code8013975300473
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF23000E230
0 in TME stock
Net price for quantities from 1 pcs - 880.32 USDGross price for quantities from 1 pcs - 880.32 USD
Net price for quantities from 5 pcs - 839.94 USDGross price for quantities from 5 pcs - 839.94 USD
Net price for quantities from 10 pcs - 799.55 USDGross price for quantities from 10 pcs - 799.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.