+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF230T4E024

Contactor: 4-pole; NO x4; 20÷48VAC,20÷48VDC; 230A; BF; W: 140mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF230T4E024
TME Symbol:
BF230T4E024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
20...48V AC, 20...48V DC
Max. operating current
230A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
140mm
Height
193mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...70°C
Gross weight4.05 kg
Certificates
EAN code8013975300497
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF230T4E024
0 in TME stock
Net price for quantities from 1 pcs - 1 156.96 USDGross price for quantities from 1 pcs - 1 156.96 USD
Net price for quantities from 5 pcs - 1 101.61 USDGross price for quantities from 5 pcs - 1 101.61 USD
Net price for quantities from 10 pcs - 1 046.25 USDGross price for quantities from 10 pcs - 1 046.25 USD
No. of pieces (Multiplicity: 1)