+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF2600L024

Contactor: 3-pole; NO x3; 26A; on panel,for DIN rail mounting


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF2600L024
TME Symbol:
BF2600L024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Max. operating current
26A
Mounting
for DIN rail mounting, on panel
Gross weight561.18 g
Certificates
EAN code8013975168660
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
*
BF2600L024
0 in TME stock
Net price for quantities from 1 pcs - 113.92 USDGross price for quantities from 1 pcs - 113.92 USD
Net price for quantities from 5 pcs - 106.52 USDGross price for quantities from 5 pcs - 106.52 USD
Net price for quantities from 10 pcs - 99.13 USDGross price for quantities from 10 pcs - 99.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.