+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF26T2A400

Contactor: 4-pole; NC x2 + NO x2; 400VAC; 26A; BF; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF26T2A400
TME Symbol:
BF26T2A400

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
400V AC
Max. operating current
26A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
61mm
Height
90mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight518 g
Certificates
EAN code8013975162217
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF26T2A400
0 in TME stock
Net price for quantities from 1 pcs - 133.67 USDGross price for quantities from 1 pcs - 133.67 USD
Net price for quantities from 5 pcs - 126.11 USDGross price for quantities from 5 pcs - 126.11 USD
Net price for quantities from 10 pcs - 119.32 USDGross price for quantities from 10 pcs - 119.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.