+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF26T4A048

Contactor: 4-pole; NO x4; 48VAC; 26A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF26T4A048
TME Symbol:
BF26T4A048

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
48V AC
Max. operating current
26A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
61mm
Height
90mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight508 g
Certificates
EAN code8013975161708
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF26T4A048
0 in TME stock
Net price for quantities from 1 pcs - 97.49 USDGross price for quantities from 1 pcs - 97.49 USD
Net price for quantities from 5 pcs - 92.25 USDGross price for quantities from 5 pcs - 92.25 USD
Net price for quantities from 10 pcs - 87.01 USDGross price for quantities from 10 pcs - 87.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.