+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF3200L024

Contactor: 3-pole; NO x3; 24VDC; 32A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF3200L024
TME Symbol:
BF3200L024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
24V DC
Max. operating current
32A
Mounting
for DIN rail mounting, on panel
Gross weight560.4 g
Certificates
EAN code8013975168738
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
*
BF3200L024
1 in TME stock
Net price for quantities from 1 pcs - 147.15 USDGross price for quantities from 1 pcs - 147.15 USD
Net price for quantities from 5 pcs - 140.03 USDGross price for quantities from 5 pcs - 140.03 USD
Net price for quantities from 10 pcs - 131.33 USDGross price for quantities from 10 pcs - 131.33 USD
No. of pieces (Multiplicity: 1)