+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF38T2D060

Contactor: 4-pole; NC x2 + NO x2; 60VDC; 38A; BF; screw terminals

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF38T2D060
TME Symbol:
BF38T2D060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
60V DC
Max. operating current
38A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
61mm
Height
90mm
Insulation voltage
690V
Operating temperature
-50...70°C
Gross weight660 g
Certificates
EAN code8013975167199
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF38T2D060
0 in TME stock
Net price for quantities from 1 pcs - 261.78 USDGross price for quantities from 1 pcs - 261.78 USD
Net price for quantities from 5 pcs - 245.10 USDGross price for quantities from 5 pcs - 245.10 USD
Net price for quantities from 10 pcs - 228.43 USDGross price for quantities from 10 pcs - 228.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.