+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF4R-R

Sensor: optical fiber amplifier; NPN; Connection: cables; 2m; 50mA


Manufacturer: AUTONICS

Manufacturer part number:
BF4R-R
TME Symbol:
BF4R-R

Specification

Manufacturer
AUTONICS
Type of sensor
optical fiber amplifier
Output configuration
NPN
Connection
cables
Lead length
2m
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
62x32.8x12mm
Max. operating current
50mA
Body material
plastic
Operating temperature
-10...50°C
Supply voltage
  • 12...24V DC
Gross weight111.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
BF4R-R
1 in TME stock
Net price for quantities from 1 pcs - 55.11 USDGross price for quantities from 1 pcs - 55.11 USD
Net price for quantities from 5 pcs - 49.46 USDGross price for quantities from 5 pcs - 49.46 USD
Net price for quantities from 10 pcs - 43.81 USDGross price for quantities from 10 pcs - 43.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts