+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF80T2A400

Contactor: 4-pole; NC x2 + NO x2; 400VAC; 80A; BF; screw terminals

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF80T2A400
TME Symbol:
BF80T2A400

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
400V AC
Max. operating current
80A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
73mm
Height
136mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight1.36 kg
Certificates
EAN code8013975224175
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF80T2A400
0 in TME stock
Net price for quantities from 1 pcs - 621.10 USDGross price for quantities from 1 pcs - 621.10 USD
Net price for quantities from 5 pcs - 582.28 USDGross price for quantities from 5 pcs - 582.28 USD
Net price for quantities from 10 pcs - 543.46 USDGross price for quantities from 10 pcs - 543.46 USD
No. of pieces (Multiplicity: 1)