+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF961

Transistor: N-JFET; unipolar; 20V; 30mA; TO50


Manufacturer: -

Manufacturer part number: -
TME Symbol:
BF961

Specification

Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
30mA
Case
TO50
Mounting
THT
Gross weight0.186 g
*
BF961
Product withdrawn from the offer
Use the specification table below to search for similar products