+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA01842024

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC x2

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA01842024
TME Symbol:
BFA01842024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC x2
Control voltage
24V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Manufacturer series
BFA
Leads
screw terminals
Supply voltage frequency
50/60Hz
Gross weight780 g
Certificates
EAN code8013975157015
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BFA01842024
0 in TME stock
Net price for quantities from 1 pcs - 182.71 USDGross price for quantities from 1 pcs - 182.71 USD
Net price for quantities from 5 pcs - 171.29 USDGross price for quantities from 5 pcs - 171.29 USD
Net price for quantities from 10 pcs - 159.87 USDGross price for quantities from 10 pcs - 159.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.