+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | star-delta starter | |
Switching capacity | 15kW | |
Max. operating current | 28A | |
Leads | screw terminals | |
Supply voltage frequency | 50/60Hz | |
Coil voltage | 230V AC |