+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA01870400

Star-delta starter; 15kW; 28A; screw terminals; 50/60Hz; 400VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA01870400
TME Symbol:
BFA01870400

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
15kW
Max. operating current
28A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
400V AC
Gross weight1.7 kg
Certificates
EAN code8013975157749
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA01870400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 415.31 USDGross price for quantities from 1 pcs - 415.31 USD
Net price for quantities from 5 pcs - 393.57 USDGross price for quantities from 5 pcs - 393.57 USD
Net price for quantities from 10 pcs - 371.83 USDGross price for quantities from 10 pcs - 371.83 USD