+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA02570400

Star-delta starter; 18.5kW; 35A; screw terminals; 50/60Hz; 400VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA02570400
TME Symbol:
BFA02570400

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
18.5kW
Max. operating current
35A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Rated coil voltage
400V AC
Gross weight1.8 kg
Certificates
EAN code8013975151990
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA02570400
0 in TME stock
Net price for quantities from 1 pcs - 488.99 USDGross price for quantities from 1 pcs - 488.99 USD
Net price for quantities from 5 pcs - 465.25 USDGross price for quantities from 5 pcs - 465.25 USD
Net price for quantities from 10 pcs - 441.52 USDGross price for quantities from 10 pcs - 441.52 USD
No. of pieces (Multiplicity: 1)