+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA02670110

Star-delta starter; 22kW; 43A; screw terminals; 50/60Hz; 110VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA02670110
TME Symbol:
BFA02670110

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
22kW
Max. operating current
43A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
110V AC
Gross weight1.8 kg
Certificates
EAN code8013975155424
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA02670110
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 536.55 USDGross price for quantities from 1 pcs - 536.55 USD
Net price for quantities from 5 pcs - 512.49 USDGross price for quantities from 5 pcs - 512.49 USD
Net price for quantities from 10 pcs - 488.43 USDGross price for quantities from 10 pcs - 488.43 USD