+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA03270400

Star-delta starter; 25kW; 50A; screw terminals; 50/60Hz; 400VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA03270400
TME Symbol:
BFA03270400

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
25kW
Max. operating current
50A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
400V AC
Gross weight1.9 kg
Certificates
EAN code8013975217047
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA03270400
0 in TME stock
Net price for quantities from 1 pcs - 635.21 USDGross price for quantities from 1 pcs - 635.21 USD
Net price for quantities from 5 pcs - 608.86 USDGross price for quantities from 5 pcs - 608.86 USD
Net price for quantities from 10 pcs - 582.50 USDGross price for quantities from 10 pcs - 582.50 USD
No. of pieces (Multiplicity: 1)