+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA03870230

Star-delta starter; 30kW; 60A; screw terminals; 50/60Hz; 230VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA03870230
TME Symbol:
BFA03870230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
30kW
Max. operating current
60A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
230V AC
Gross weight1.78 kg
Certificates
EAN code8013975173220
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA03870230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 702.69 USDGross price for quantities from 1 pcs - 702.69 USD
Net price for quantities from 3 pcs - 675.98 USDGross price for quantities from 3 pcs - 675.98 USD
Net price for quantities from 10 pcs - 649.27 USDGross price for quantities from 10 pcs - 649.27 USD