+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA05070024

Star-delta starter; 45kW; 85A; screw terminals; 50/60Hz; 24VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA05070024
TME Symbol:
BFA05070024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
45kW
Max. operating current
85A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
24V AC
Gross weight5.2 kg
Certificates
EAN code8013975231029
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA05070024
0 in TME stock
Net price for quantities from 1 pcs - 896.12 USDGross price for quantities from 1 pcs - 896.12 USD
Net price for quantities from 5 pcs - 857.49 USDGross price for quantities from 5 pcs - 857.49 USD
Net price for quantities from 10 pcs - 818.87 USDGross price for quantities from 10 pcs - 818.87 USD
No. of pieces (Multiplicity: 1)