+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA05070230

Star-delta starter; 45kW; 85A; screw terminals; 50/60Hz; 230VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA05070230
TME Symbol:
BFA05070230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
45kW
Max. operating current
85A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
230V AC
Gross weight5.2 kg
Certificates
EAN code8013975229002
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA05070230
0 in TME stock
Net price for quantities from 1 pcs - 896.14 USDGross price for quantities from 1 pcs - 896.14 USD
Net price for quantities from 5 pcs - 857.51 USDGross price for quantities from 5 pcs - 857.51 USD
Net price for quantities from 10 pcs - 818.89 USDGross price for quantities from 10 pcs - 818.89 USD
No. of pieces (Multiplicity: 1)