+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA06570230

Star-delta starter; 59kW; 110A; screw terminals; 50/60Hz; 230VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA06570230
TME Symbol:
BFA06570230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
59kW
Max. operating current
110A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
230V AC
Gross weight5.2 kg
Certificates
EAN code8013975229019
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA06570230
0 in TME stock
Net price for quantities from 1 pcs - 1 032.36 USDGross price for quantities from 1 pcs - 1 032.36 USD
Net price for quantities from 5 pcs - 985.21 USDGross price for quantities from 5 pcs - 985.21 USD
Net price for quantities from 10 pcs - 938.07 USDGross price for quantities from 10 pcs - 938.07 USD
No. of pieces (Multiplicity: 1)