+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFD150T4E024

Contactor: 4-pole; NO x4; 20÷48VAC,20÷48VDC; 100A; BF; W: 102mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFD150T4E024
TME Symbol:
BFD150T4E024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
20...48V AC, 20...48V DC
Max. operating current
100A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
102mm
Height
169.2mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...70°C
Gross weight1.737 kg
Certificates
EAN code8013975241790
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BFD150T4E024
0 in TME stock
Net price for quantities from 1 pcs - 1 470.09 USDGross price for quantities from 1 pcs - 1 470.09 USD
Net price for quantities from 5 pcs - 1 378.22 USDGross price for quantities from 5 pcs - 1 378.22 USD
Net price for quantities from 10 pcs - 1 286.33 USDGross price for quantities from 10 pcs - 1 286.33 USD
No. of pieces (Multiplicity: 1)