+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFK9400A230

Contactor: 3-pole; 60kVAR; for capacitors; 230VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFK9400A230
TME Symbol:
BFK9400A230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Reactive power
60kVAR
Application
for capacitors
Control voltage
230V AC
Gross weight1.4035 kg
Certificates
See other products in this category: Capacitor switching contactors LOVATO ELECTRIC,
*
BFK9400A230
0 in TME stock
Net price for quantities from 1 pcs - 213.19 USDGross price for quantities from 1 pcs - 213.19 USD
Net price for quantities from 5 pcs - 206.19 USDGross price for quantities from 5 pcs - 206.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.