+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFK9500A230

Contactor: 3-pole; Uoper: 240VAC,440VAC; 34kVAR,60kVAR


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFK9500A230
TME Symbol:
BFK9500A230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Operating voltage
240V AC, 440V AC
Reactive power
34kVAR, 60kVAR
Application
for capacitors
Control voltage
230V AC
Gross weight2.286 kg
Certificates
See other products in this category: Capacitor switching contactors LOVATO ELECTRIC,
*
BFK9500A230
1 in TME stock
Net price for quantities from 1 pcs - 242.96 USDGross price for quantities from 1 pcs - 242.96 USD
Net price for quantities from 2 pcs - 235.16 USDGross price for quantities from 2 pcs - 235.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.