+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFR90

Transistor: NPN; bipolar; 20V; 25mA; TO50(3)


Manufacturer: VISHAY

Manufacturer part number:
BFR90
TME Symbol:
BFR90

Specification

Manufacturer
VISHAY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
25mA
Case
TO50(3)
Mounting
THT
Frequency
5MHz
Gross weight0.149 g
Certificates
See other products in this category: NPN SMD transistors VISHAY
*
BFR90
Product withdrawn from the offer
Use the specification table below to search for similar products