+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFU520XAR

Transistor: NPN; bipolar; RF; 12V; 30mA; 450mW; SOT143B


Manufacturer: NXP

Manufacturer part number:
BFU520XAR
TME Symbol:
BFU520XAR

Specification

Manufacturer
NXP
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
12V
Collector current
30mA
Power dissipation
0.45W
Case
SOT143B
Current gain
60...200
Mounting
SMD
Kind of package
reel, tape
Frequency
10.5GHz
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NXP,
*
BFU520XAR
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs