+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC16MOBGR

Switch: capacitive; Pos: 2; SPST-NO; 0.01A/12VDC; IP68; OFF-(ON)

Manufacturer: BULGIN

Manufacturer part number:
MC16MOBGR
TME Symbol:
BG-MC16MOBGR

Specification

Manufacturer
BULGIN
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.01A / 12V DC
IP rating
IP68
Switching method
OFF-(ON)
Actuator colour
black
Illumination
LED
Backlight colour
green/red
Leads
cables
Lead length
0.3m
Operating temperature
-25...55°C
Mounting hole dimensions
Ø16mm
Body colour
black
Manufacturer series
MC
Max. contact resistance:
20mΩ
Panel thickness
max. 2mm
Illumination voltage
12V DC
Gross weight17.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Capacitive switches BULGIN,
See other products from this series.:
*
MC16MOBGR
4 in TME stock
Net price for quantities from 1 pcs - 46.68 USDGross price for quantities from 1 pcs - 46.68 USD
Net price for quantities from 5 pcs - 43.52 USDGross price for quantities from 5 pcs - 43.52 USD
Net price for quantities from 10 pcs - 41.54 USDGross price for quantities from 10 pcs - 41.54 USD
Net price for quantities from 20 pcs - 39.55 USDGross price for quantities from 20 pcs - 39.55 USD
Net price for quantities from 30 pcs - 38.38 USDGross price for quantities from 30 pcs - 38.38 USD
Net price for quantities from 50 pcs - 37.09 USDGross price for quantities from 50 pcs - 37.09 USD
Net price for quantities from 60 pcs - 36.62 USDGross price for quantities from 60 pcs - 36.62 USD
Net price for quantities from 100 pcs - 35.69 USDGross price for quantities from 100 pcs - 35.69 USD
Net price for quantities from 250 pcs - 35.34 USDGross price for quantities from 250 pcs - 35.34 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change