+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC16MOSGR

Switch: capacitive; Pos: 2; SPST-NO; 0.01A/12VDC; IP68; OFF-(ON)


Manufacturer: BULGIN

Manufacturer part number:
MC16MOSGR
TME Symbol:
BG-MC16MOSGR

Specification

Manufacturer
BULGIN
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.01A / 12V DC
IP rating
IP68
Switching method
OFF-(ON)
Actuator colour
silver
Illumination
LED
Backlight colour
green/red
Leads
cables
Lead length
0.3m
Operating temperature
-25...55°C
Mounting hole dimensions
Ø16mm
Body colour
silver
Manufacturer series
MC
Max. contact resistance:
20mΩ
Panel thickness
max. 2mm
Illumination voltage
12V DC
Gross weight24.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Capacitive switches BULGIN,
See other products from this series.:
*
MC16MOSGR
46 in TME stock
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
Net price for quantities from 5 pcs - 42.89 USDGross price for quantities from 5 pcs - 42.89 USD
Net price for quantities from 10 pcs - 41.23 USDGross price for quantities from 10 pcs - 41.23 USD
Net price for quantities from 50 pcs - 36.80 USDGross price for quantities from 50 pcs - 36.80 USD
Net price for quantities from 60 pcs - 36.24 USDGross price for quantities from 60 pcs - 36.24 USD
Net price for quantities from 100 pcs - 35.14 USDGross price for quantities from 100 pcs - 35.14 USD
Net price for quantities from 250 pcs - 34.86 USDGross price for quantities from 250 pcs - 34.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.