+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC25MCBGR

Switch: capacitive; Pos: 2; SPST-NC; 0.01A/12VDC; IP68; ON-(OFF)

Manufacturer: BULGIN

Manufacturer part number:
MC25MCBGR
TME Symbol:
BG-MC25MCBGR

Specification

Manufacturer
BULGIN
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
DC contacts rating @R
0.01A / 12V DC
IP rating
IP68
Switching method
ON-(OFF)
Actuator colour
black
Illumination
LED
Backlight colour
green/red
Leads
cables
Lead length
0.3m
Operating temperature
-25...55°C
Mounting hole dimensions
Ø25mm
Body colour
black
Manufacturer series
MC
Max. contact resistance:
20mΩ
Panel thickness
max. 8mm
Illumination voltage
12V DC
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Capacitive switches BULGIN,
See other products from this series.:
*
MC25MCBGR
10 in TME stock
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 26.39 USD
Net price for quantities from 5 pcs - 26.06 USDGross price for quantities from 5 pcs - 26.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts