+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGAH270-175E

Heatsink: attachable; grilled; BGA,PBGA; black; L: 27mm; W: 48mm

Manufacturer: OHMITE

Manufacturer part number:
BGAH270-175E
TME Symbol:
BGAH270-175E

Specification

Manufacturer
OHMITE
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA, PBGA
Colour
black
Length
27mm
Width
48mm
Height
17.5mm
Material
aluminium
Material finishing
anodized
Manufacturer series
BG
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
BGAH270-175E
0 in TME stock
Net price for quantities from 100 pcs - 5.80 USDGross price for quantities from 100 pcs - 5.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.