+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGJHA

Cable; Jack 3.5mm socket,USB C plug; nickel plated; 0.1m; black

Manufacturer: VENTION

Manufacturer part number:
BGJHA
TME Symbol:
BGJHA

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
0.1m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
silver
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight8.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BGJHA
69 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 20 pcs - 3.41 USDGross price for quantities from 20 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.