+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGKHG

Cable; Jack 3.5mm 3pin plug,USB C plug; nickel plated; 1.5m

Manufacturer: VENTION

Manufacturer part number:
BGKHG
TME Symbol:
BGKHG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable external diameter
3.5mm
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • USB C plug
Gross weight26.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BGKHG
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 20 pcs - 2.90 USDGross price for quantities from 20 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)