+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGMHF

Cable; Jack 3.5mm socket,USB C plug; nickel plated; 1m; 29AWG

Manufacturer: VENTION

Manufacturer part number:
BGMHF
TME Symbol:
BGMHF

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
1m
Core diameter
29AWG
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight46.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BGMHF
20 in TME stock
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)