+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGVHD

Cable; RCA socket x2,USB C plug; gold-plated; 0.5m; black; Cu


Manufacturer: VENTION

Manufacturer part number:
BGVHD
TME Symbol:
BGVHD

Specification

Manufacturer
VENTION
Type of connection cable
USB - RCA
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Kind of core
Cu
Core diameter
29AWG
Enclosure material
aluminium
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable external diameter
3.5mm
Cable/adapter structure
  • RCA socket x2
  • USB C plug
Gross weight28.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BGVHD
17 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 5.89 USD
Net price for quantities from 10 pcs - 5.27 USDGross price for quantities from 10 pcs - 5.27 USD
Net price for quantities from 20 pcs - 4.65 USDGross price for quantities from 20 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts