+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-111A

Holder; D,R20; Batt.no: 1; cables; 150mm

Manufacturer: COMF

Manufacturer part number:
BH-111A
TME Symbol:
BH-111A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
1
Leads
cables
Lead length
0.15m
Gross weight13.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-111A
5767 in TME stock
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcsCardboard = 900 pcs