+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-121-1A

Holder; D,R20; Batt.no: 2; cables; 150mm


Manufacturer: COMF

Manufacturer part number:
BH-121-1A
TME Symbol:
BH-121-1A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
2
Leads
cables
Lead length
0.15m
Gross weight24.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-121-1A
4361 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 40 pcs - 0.70 USDGross price for quantities from 40 pcs - 0.70 USD
Net price for quantities from 80 pcs - 0.67 USDGross price for quantities from 80 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 40 pcsCardboard = 400 pcs