+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-1/2AA-2A

Holder; 1/2AA,1/2R6; Batt.no: 1; cables; 150mm; black

Manufacturer: COMF

Manufacturer part number:
BH-1/2AA-2A
TME Symbol:
BH-1/2AA-2A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
1/2AA, 1/2R6
Number of batteries
1
Leads
cables
Lead length
0.15m
Colour
black
Gross weight3.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-1/2AA-2A
0 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs