+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-2.7

Battery divider; W: 69mm; L: 68.5mm; white


Manufacturer: TEKO

Manufacturer part number:
BH-2.7
TME Symbol:
BH-2.7

Specification

Manufacturer
TEKO
Type of enclosures accessories
battery divider
Width
69mm
Length
68.5mm
Colour
white
Gross weight19.6 g
Certificates
See other products in this category: Enclosures - Other Accessories TEKO,
*
BH-2.7
5 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 50 pcs - 4.98 USDGross price for quantities from 50 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts