+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-211-1A

Holder; C,R14; Batt.no: 1; cables; 150mm; black


Manufacturer: COMF

Manufacturer part number:
BH-211-1A
TME Symbol:
BH-211-1A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
1
Leads
cables
Lead length
0.15m
Colour
black
Gross weight9.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-211-1A
100 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcsCardboard = 1 000 pcs