+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-325-1A

Holder; AA,R6; Batt.no: 2; cables; 150mm; black


Manufacturer: COMF

Manufacturer part number:
BH-325-1A
TME Symbol:
BH-325-1A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
2
Leads
cables
Lead length
0.15m
Colour
black
Gross weight5.727 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-325-1A
678 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs