+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-483A

Holder; AAA,R3; Batt.no: 8; cables; 150mm; black

Manufacturer: COMF

Manufacturer part number:
BH-483A
TME Symbol:
BH-483A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
AAA, R3
Number of batteries
8
Leads
cables
Lead length
0.15m
Colour
black
Gross weight19.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-483A
694 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs