+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-521A

Holder; N,R1; Batt.no: 2; cables; 150mm; black


Manufacturer: COMF

Manufacturer part number:
BH-521A
TME Symbol:
BH-521A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
N, R1
Number of batteries
2
Leads
cables
Lead length
0.15m
Colour
black
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-521A
179 in TME stock
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.