+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BHCLG

Cable; Jack 3.5mm 4pin socket,Jack 3,5mm 4pin plug; 1.5m; black

Manufacturer: VENTION

Manufacturer part number:
BHCLG
TME Symbol:
BHCLG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Connector colour
blue
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin socket
Gross weight26.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BHCLG
7 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 20 pcs - 2.33 USDGross price for quantities from 20 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)