+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.070.010

Relays accessories: central control module; -25÷55°C; IP20


Manufacturer: ISKRA

Manufacturer part number:
38.070.010
TME Symbol:
BIC

Specification

Manufacturer
ISKRA
Type of relays accessories
central control module
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
IP rating
IP20
Operating voltage
250V AC
Gross weight40.7 g
Certificates
See other products in this category: Installation Relays ISKRA,
*
38.070.010
10 in TME stock
Net price for quantities from 1 pcs - 12.97 USDGross price for quantities from 1 pcs - 12.97 USD
Net price for quantities from 4 pcs - 11.70 USDGross price for quantities from 4 pcs - 11.70 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.