+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIHBA

Cable; Jack 3.5mm socket,USB C plug; nickel plated; 0.1m; black

Manufacturer: VENTION

Manufacturer part number:
BIHBA
TME Symbol:
BIHBA

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
0.1m
Insulation colour
black
Core diameter
29AWG
Wire insulation material
elastomer thermoplastic TPE, TPE
Cable external diameter
3.5mm
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight22.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BIHBA
7 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)