+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIIBA

Cable; Jack 3.5mm socket,USB C plug; 0.1m


Manufacturer: VENTION

Manufacturer part number:
BIIBA
TME Symbol:
BIIBA

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Cable length
0.1m
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight9.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BIIBA
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 1.96 USDGross price for quantities from 3 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.